Part Details for MIKROE-511 by MikroElektronika
Overview of MIKROE-511 by MikroElektronika
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIKROE-511
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK3380
|
Newark | Wire Jumper, Rcpt-Rcpt, 150Mm, 10Pcs Rohs Compliant: Yes |Mikroelektronika MIKROE-511 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 125 |
|
$3.1200 | Buy Now |
DISTI #
1471-1230-ND
|
DigiKey | JUMPER WIRE F/F 5.91" 10PCS Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1151 In Stock |
|
$3.0000 | Buy Now |
DISTI #
MIKROE-511
|
Avnet Americas | Wire Jumpers Female to Female (15 cm length, 10pcs) - Boxed Product (Development Kits) (Alt: MIKROE-511) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$3.0000 | Buy Now |
DISTI #
932-MIKROE-511
|
Mouser Electronics | Jumper Wires Wire Jumpers Female to Female (15 cm length, 10pcs, 26 gauge) RoHS: Compliant | 968 |
|
$3.0000 | Buy Now |
DISTI #
70377728
|
RS | Wire Jumpers Female to Female (15 cm length, 10pcs) | MikroElektronika MIKROE-511 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 45 |
|
$2.8500 / $3.0600 | Buy Now |
|
Future Electronics | Jumper Wires WIRE JUMPER FEMALE TO FEMALE 15CM 10PK RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 Container: Kit | 1Kit |
|
$2.9500 / $3.4000 | Buy Now |
DISTI #
74S4580
|
Bürklin Elektronik | Wire Jumpers Female to Female (15 cm length, 10pcs) MIKROE-511 Min Qty: 1 | 48 |
|
$4.0790 / $5.8690 | Buy Now |