Part Details for MIKROE-5188 by MikroElektronika
Overview of MIKROE-5188 by MikroElektronika
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIKROE-5188
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1471-MIKROE-5188-ND
|
DigiKey | 3D HALL 11 CLICK Min Qty: 1 Lead time: 2 Weeks Container: Box |
17 In Stock |
|
$6.0000 | Buy Now |
DISTI #
MIKROE-5188
|
Avnet Americas | Ultra-Small 3D-Magnetic Hall Sensor 11 Click Add-On Board - Bulk (Alt: MIKROE-5188) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.0000 | Buy Now |
DISTI #
932-MIKROE-5188
|
Mouser Electronics | Magnetic Sensor Development Tools Texas InstrumentsTMAG5273A1QDBVR RoHS: Compliant | 50 |
|
$6.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$7.0000 | Buy Now |
DISTI #
MIKROE-5188
|
Avnet Americas | Ultra-Small 3D-Magnetic Hall Sensor 11 Click Add-On Board - Bulk (Alt: MIKROE-5188) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.0000 | Buy Now |
DISTI #
MIKROE-5188
|
TME | Click board, prototype board, Comp: TMAG5273, Hall sensor, 3.3VDC Min Qty: 1 | 0 |
|
$6.0100 | RFQ |