Part Details for MIKROE-5236 by MikroElektronika
Overview of MIKROE-5236 by MikroElektronika
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Bluetooth-LE-TINY-Click | Renesas Electronics Corporation | Mikroe Bluetooth® LE TINY Click™ with SmartBond™ DA14531 Module | |
52366-100DASLF | Amphenol Communications Solutions | Card Bus Ass'y, Top Mount, S/D(68Pins), VTB, Type 123, 3.3V, 0mm s/o, Left Push Rod Eject, 9.5mm Eject Travel, Force-saving | |
ADG5236BRUZ-RL7 | Analog Devices | Latchup Proof,±20V,±15V,+12V,+ |
Price & Stock for MIKROE-5236
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1471-MIKROE-5236-ND
|
DigiKey | 4G LTE 2 CLICK - DATA Min Qty: 1 Lead time: 2 Weeks Container: Box |
12 In Stock |
|
$155.0000 | Buy Now |
DISTI #
MIKROE-5236
|
Avnet Americas | 4G LTE 2 CLICK - DATA (Alt: MIKROE-5236) Min Qty: 1 Package Multiple: 1 | 0 |
|
$129.0000 | Buy Now |
DISTI #
932-MIKROE-5236
|
Mouser Electronics | Cellular Development Tools 4G LTE 2 Click - Data RoHS: Compliant | 16 |
|
$155.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | 0 |
|
$106.2400 | Buy Now |
DISTI #
MIKROE-5236
|
TME | Click board, prototype board, 4G LTE, 3.3VDC,5VDC Min Qty: 1 | 0 |
|
$155.0000 | RFQ |
DISTI #
C1S511500053619
|
Chip1Stop | Unclassified | 7 |
|
$114.0000 | Buy Now |