There are no models available for this part yet.
Overview of MIKROE-5510 by MikroElektronika
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Bluetooth-LE-TINY-Click | Renesas Electronics Corporation | Mikroe Bluetooth® LE TINY Click™ with SmartBond™ DA14531 Module | |
55101-S1102LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 2 Positions, 2.54 mm (0.100in)Pitch. | |
55101-G1125LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 25 Positions, 2.54 mm (0.100in) Pitch, Right Angle |
Price & Stock for MIKROE-5510 by MikroElektronika
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1471-MIKROE-5510-ND
|
DigiKey | PWR METER 3 CLICK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
16 In Stock |
|
$54.0000 | Buy Now | |
DISTI #
MIKROE-5510
|
Avnet Americas | PWR METER 3 CLICK (Alt: MIKROE-5510) Min Qty: 1 Package Multiple: 1 | 0 |
|
$45.0000 | Buy Now | |
DISTI #
932-MIKROE-5510
|
Mouser Electronics | Power Management IC Development Tools PWR Meter 3 Click - 90A RoHS: Compliant | 1 |
|
$54.0000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | 0 |
|
$37.0600 | Buy Now | ||
DISTI #
MIKROE-5510
|
TME | Click board, prototype board, Comp: ACS37800, power meter, 3.3VDC Min Qty: 1 | 6 |
|
$43.0000 | Buy Now |