Part Details for MIKROE-5540 by MikroElektronika
Overview of MIKROE-5540 by MikroElektronika
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Bluetooth-LE-TINY-Click | Renesas Electronics Corporation | Mikroe Bluetooth® LE TINY Click™ with SmartBond™ DA14531 Module |
Price & Stock for MIKROE-5540
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1471-MIKROE-5540-ND
|
DigiKey | 4-20MA T 2 CLICK Min Qty: 1 Lead time: 2 Weeks Container: Box |
5 In Stock |
|
$30.0000 | Buy Now |
DISTI #
MIKROE-5540
|
Avnet Americas | 4-20MA T 2 CLICK (Alt: MIKROE-5540) Min Qty: 1 Package Multiple: 1 | 0 |
|
$25.0000 | Buy Now |
DISTI #
932-MIKROE-5540
|
Mouser Electronics | Data Conversion IC Development Tools 4-20mA T 2 Click RoHS: Compliant | 15 |
|
$30.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | 0 |
|
$20.5900 | Buy Now |
DISTI #
66680013
|
Verical | DAC161S997 DAC Click Board mikroSDK IDE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$20.8700 | Buy Now |
DISTI #
MIKROE-5540
|
TME | Click board, prototype board, Comp: DAC161S997, converter, 3.3VDC Min Qty: 1 | 0 |
|
$30.0000 | RFQ |
DISTI #
C1S511500054991
|
Chip1Stop | Unclassified | 3 |
|
$23.0000 | Buy Now |