Part Details for MIKROE-5680 by MikroElektronika
Overview of MIKROE-5680 by MikroElektronika
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIKROE-5680
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK2746
|
Newark | Lightranger 7 Click Add-On Board, Sensor Rohs Compliant: Yes |Mikroelektronika MIKROE-5680 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$102.9600 | Buy Now |
DISTI #
1471-MIKROE-5680-ND
|
DigiKey | LIGHTRANGER 7 CLICK - S50MV85G Min Qty: 1 Lead time: 2 Weeks Container: Box |
3 In Stock |
|
$99.0000 | Buy Now |
DISTI #
V99:2348_28617874
|
Arrow Electronics | MIKROE-5680 Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$108.6900 | Buy Now |
DISTI #
MIKROE-5680
|
TME | Click board, prototype board, ToF sensor, 3.3VDC,5VDC Min Qty: 1 | 0 |
|
$99.0000 | RFQ |