Part Details for MIKROE-989 by MikroElektronika
Overview of MIKROE-989 by MikroElektronika
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIKROE-989
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X2089
|
Newark | Rs485 Click Board, Communication Board, Accessory Type:Rs485 Click Accessory Board, For Use With:Low Power Rs-485 Systems, Communication Development Boards, Product Range:- Rohs Compliant: Yes |Mikroelektronika MIKROE-989 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1471-1327-ND
|
DigiKey | BOARD ACCY RS485 CLICK 3.3V Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
24 In Stock |
|
$18.0000 | Buy Now |
DISTI #
MIKROE-989
|
Avnet Americas | RS485 click 3.3V - Boxed Product (Development Kits) (Alt: MIKROE-989) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 5 Days Container: Box | 0 |
|
$18.0000 | Buy Now |
DISTI #
932-MIKROE-989
|
Mouser Electronics | Interface Development Tools RS485 click 3.3V MIKROBUS VERSION RoHS: Compliant | 58 |
|
$18.0000 | Buy Now |
DISTI #
70377679
|
RS | MikroBus Click Board | MikroElektronika MIKROE-989 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 124 |
|
$12.6000 | Buy Now |
|
Future Electronics | RS485 Click 3.3V mikroBUS Accessory Board w/SN65HVD12 Differential Line Receiver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 0Kit |
|
$20.9500 / $22.0000 | Buy Now |
DISTI #
MIKROE-989
|
TME | Click board, prototype board, Comp: SN65HVD12, interface, 3.3VDC Min Qty: 1 | 6 |
|
$17.8000 | Buy Now |
DISTI #
74S1630
|
Bürklin Elektronik | RS485 click 3.3V MIKROE-989 Min Qty: 1 | 2 |
|
$23.9191 | Buy Now |