There are no models available for this part yet.
Overview of MIL-LT-2-9-SP by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD28F020-12/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp | |
COM1553A/B | Rochester Electronics LLC | COM1553A/B - Mil-Std-1553B Smart Controller | |
MD28F020-90/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp |
Price & Stock for MIL-LT-2-9-SP by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MIL-LT-2-9-SP-ND
|
DigiKey | HEATSHRINK 2" WHITE Lead time: 8 Weeks Container: Spool | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
000000000001102471
|
Sager | Heat Shrink Tubing & Sleeves MIL-LT-2-9-SP | 0 |
|
Buy Now |
CAD Models for MIL-LT-2-9-SP by TE Connectivity
Part Data Attributes for MIL-LT-2-9-SP by TE Connectivity
MIL-LT-2-9-SP
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
MIL-LT-2-9-SPTE ConnectivityVS
-