There are no models available for this part yet.
Overview of MIL1330-20K by API Delevan
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Transportation and Logistics
Electronic Manufacturing
Automotive
Price & Stock for MIL1330-20K by API Delevan
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MIL1330-20K-ND
|
DigiKey | FIXED IND 1UH 390MA 1 OHM SMD Min Qty: 500 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.4157 | Buy Now | |
DISTI #
807-MIL1330-20K
|
Mouser Electronics | RF Inductors - SMD M83446/31-13F, Surface Mount, Unshielded Inductor, 1 uH , +/- 10% RoHS: Not Compliant | 0 |
|
$5.1600 / $5.4100 | Order Now |
CAD Models for MIL1330-20K by API Delevan
Part Data Attributes for MIL1330-20K by API Delevan
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
API DELEVAN
|
Package Description
|
3313
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
API Delevan
|
Case/Size Code
|
3313
|
Construction
|
Rectangular
|
Core Material
|
PHENOLIC
|
DC Resistance
|
1 Ω
|
Inductance-Nom (L)
|
1 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
3.68 mm
|
Package Length
|
8.26 mm
|
Package Style
|
SMT
|
Package Width
|
3.18 mm
|
Packing Method
|
TR, 13 Inch
|
Quality Factor-Min (at L-nom)
|
25
|
Rated Current-Max
|
0.39 A
|
Self Resonance Frequency
|
230 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
25 MHz
|
Tolerance
|
10%
|
Alternate Parts for MIL1330-20K
This table gives cross-reference parts and alternative options found for MIL1330-20K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIL1330-20K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLRF3013-101K | General Purpose Inductor, 1uH, 10%, 1 Element, Phenolic-Core, SMD, CHIP, 3013 | Gowanda Electronics Corporation | MIL1330-20K vs MLRF3013-101K |
M39010/19B1R0KM | General Purpose Inductor, | Gowanda Electronics Corporation | MIL1330-20K vs M39010/19B1R0KM |
1330R-20K | General Purpose Inductor, 1uH, 10%, 1 Element, Phenolic-Core, SMD, 3112, ROHS COMPLIANT | API Delevan | MIL1330-20K vs 1330R-20K |