Filter Your Search
1 - 1 of 1 results
|
MIL1330-20K
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 1 Ω | 10 % | YES | 25 MHz | 390 mA | 230 MHz | PHENOLIC | 25 | 3313 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 3.68 mm | 8.26 mm | 3.18 mm | API DELEVAN | 3313 | compliant | EAR99 | 8504.50.80.00 | API Delevan |