-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microprocessor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC7213
|
Newark | I.mxrt1015,100Lqfp/Tray Rohs Compliant: Yes |Nxp MIMXRT1015CAF4A Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3900 / $5.8100 | Buy Now |
DISTI #
568-15303-ND
|
DigiKey | IC MCU 32BIT EXT MEM 100LQFP Min Qty: 90 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.8034 | Buy Now |
DISTI #
MIMXRT1015CAF4A
|
Avnet Americas | MCU 32-Bit RT1015 ARM Cortex-M7 RISC 96KB ROM 3V to 3.6V 100-Pin LQFP Tray - Trays (Alt: MIMXRT1015CAF4A) RoHS: Compliant Min Qty: 810 Package Multiple: 90 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
Future Electronics | i.MXRT1015: 3.3 V 400 MHz ARM® Cortex®-M7 Crossover Processor - LQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 1170 Package Multiple: 90 Container: Tray | 0Tray |
|
$5.6900 / $5.7500 | Buy Now |
DISTI #
MIMXRT1015CAF4A
|
Avnet Americas | MCU 32-Bit RT1015 ARM Cortex-M7 RISC 96KB ROM 3V to 3.6V 100-Pin LQFP Tray - Trays (Alt: MIMXRT1015CAF4A) RoHS: Compliant Min Qty: 810 Package Multiple: 90 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
MIMXRT1015CAF4A
|
Avnet Americas | MCU 32-Bit RT1015 ARM Cortex-M7 RISC 96KB ROM 3V to 3.6V 100-Pin LQFP Tray - Trays (Alt: MIMXRT1015CAF4A) RoHS: Compliant Min Qty: 810 Package Multiple: 90 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
MIMXRT1015CAF4A
|
Avnet Silica | MCU 32-Bit RT1015 ARM Cortex-M7 RISC 96KB ROM 3V to 3.6V 100-Pin LQFP Tray (Alt: MIMXRT1015CAF4A) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3018448
|
element14 Asia-Pacific | MPU, 32BIT, 400MHZ, -40 TO 105DEG C RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.7537 / $9.4232 | Buy Now |
DISTI #
3018448
|
Farnell | MPU, 32BIT, 400MHZ, -40 TO 105DEG C RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 0 |
|
$5.3935 / $8.8394 | Buy Now |
|
Flip Electronics | Stock, ship today | 1793 |
|
$3.2281 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIMXRT1015CAF4A
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MIMXRT1015CAF4A
NXP Semiconductors
RISC Microprocessor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | OPERATES UPTO 400 MHZ, BUT WE HAVE CHARACTERISTICS FOR 396 MHZ | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 24 MHz | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 32 | |
Number of External Interrupts | ||
Number of Serial I/Os | 6 | |
Number of Terminals | 100 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (words) | 131072 | |
Seated Height-Max | 1.7 mm | |
Speed | 396 MHz | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |