-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microprocessor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC7067
|
Newark | Mpu, 500Mhz, 1.15-1.3V, Mapbga-196, Product Range:I.mx Family I.mx Rt1050 Series Microprocessors, No. Of Cpu Cores:1Cores, Program Memory Size:96Kb, Ic Case/Package:Mapbga, No. Of Pins:196Pins, Supply Voltage Min:1.15V, Msl:- Rohs Compliant: Yes |Nxp MIMXRT1052CVL5A Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4000 | Buy Now |
DISTI #
568-13516-ND
|
DigiKey | IC MCU 32BIT EXT MEM 196MAPBGA Min Qty: 1 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.1300 | Buy Now |
DISTI #
MIMXRT1052CVL5A
|
Avnet Americas | MPU I.MX RISC 32-Bit 528MHz 1.8V/2.8V/3.3V 196-Pin MAPBGA Tray - Trays (Alt: MIMXRT1052CVL5A) RoHS: Compliant Min Qty: 720 Package Multiple: 240 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
Rochester Electronics | MIMXRT1052 - i.MX RT1050 Crossover Processor with Arm Cortex-M7 core RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$6.3500 / $7.4700 | Buy Now |
DISTI #
MIMXRT1052CVL5A
|
Avnet Americas | MPU I.MX RISC 32-Bit 528MHz 1.8V/2.8V/3.3V 196-Pin MAPBGA Tray - Trays (Alt: MIMXRT1052CVL5A) RoHS: Compliant Min Qty: 720 Package Multiple: 240 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
MIMXRT1052CVL5A
|
Avnet Americas | MPU I.MX RISC 32-Bit 528MHz 1.8V/2.8V/3.3V 196-Pin MAPBGA Tray - Trays (Alt: MIMXRT1052CVL5A) RoHS: Compliant Min Qty: 720 Package Multiple: 240 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
MIMXRT1052CVL5A
|
Avnet Silica | MPU I.MX RISC 32-Bit 528MHz 1.8V/2.8V/3.3V 196-Pin MAPBGA Tray (Alt: MIMXRT1052CVL5A) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 5 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MIMXRT1052CVL5A
|
EBV Elektronik | MPU I.MX RISC 32-Bit 528MHz 1.8V/2.8V/3.3V 196-Pin MAPBGA Tray (Alt: MIMXRT1052CVL5A) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 5 Weeks, 6 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2799497
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$13.4354 | Buy Now |
DISTI #
2799497
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$10.1644 / $10.3767 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIMXRT1052CVL5A
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MIMXRT1052CVL5A
NXP Semiconductors
RISC Microprocessor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MABGA-196 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | 24MHZ NOMINAL CRYSTAL FREQUENCY AVAILABLE | |
JESD-30 Code | S-PBGA-B196 | |
Length | 10 mm | |
Number of Terminals | 196 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA196,14X14,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Seated Height-Max | 1.52 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
This table gives cross-reference parts and alternative options found for MIMXRT1052CVL5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIMXRT1052CVL5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIMXRT1051CVL5B | RISC Microprocessor | NXP Semiconductors | MIMXRT1052CVL5A vs MIMXRT1051CVL5B |
MIMXRT1052CVL5B | RISC Microprocessor | NXP Semiconductors | MIMXRT1052CVL5A vs MIMXRT1052CVL5B |