-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microprocessor, 32-Bit, 600MHz, CMOS, PBGA196
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ5378
|
Newark | Mpu, 32Bit, 528Mhz, 0 To 95Deg C Rohs Compliant: Yes |Nxp MIMXRT105SDVL6B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 338 |
|
$12.3700 / $17.6200 | Buy Now |
DISTI #
568-MIMXRT105SDVL6B-ND
|
DigiKey | IC MCU 32BIT EXT MEM 196MAPBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
131 In Stock |
|
$9.7225 / $15.3500 | Buy Now |
DISTI #
MIMXRT105SDVL6B
|
Avnet Americas | Microprocessor, i.MX RT105x, 528MHz, 32bit, 0 °C to 95 °C, MAPBGA - Trays (Alt: MIMXRT105SDVL6B) Min Qty: 240 Package Multiple: 240 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$7.8042 / $9.0000 | Buy Now |
DISTI #
771-MIMXRT105SDVL6B
|
Mouser Electronics | ARM Microcontrollers - MCU i.MXRT105A RoHS: Compliant | 345 |
|
$9.3200 / $15.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$7.8700 | Buy Now |
DISTI #
MIMXRT105SDVL6B
|
Avnet Silica | Microprocessor, i.MX RT105x, 528MHz, 32bit, 0 �C to 95 �C, MAPBGA (Alt: MIMXRT105SDVL6B) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MIMXRT105SDVL6B
|
EBV Elektronik | Microprocessor, i.MX RT105x, 528MHz, 32bit, 0 �C to 95 �C, MAPBGA (Alt: MIMXRT105SDVL6B) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIMXRT105SDVL6B
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MIMXRT105SDVL6B
NXP Semiconductors
RISC Microprocessor, 32-Bit, 600MHz, CMOS, PBGA196
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MAPBGA-196 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP |