Part Details for MIMXRT106LCVL5B by NXP Semiconductors
Overview of MIMXRT106LCVL5B by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Robotics and Drones
Price & Stock for MIMXRT106LCVL5B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH8181
|
Newark | I.mxrt106A, Usb Fix/ Tray Rohs Compliant: Yes |Nxp MIMXRT106LCVL5B Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5300 / $14.8300 | Buy Now |
DISTI #
568-MIMXRT106LCVL5B-ND
|
DigiKey | IC MCU 32BIT 128MB ROM 196LFBGA Min Qty: 240 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.2583 | Buy Now |
DISTI #
MIMXRT106LCVL5B
|
Avnet Americas | Processor Crossover i.MX RT1060 ARM Cortex-M7 RISC 32-Bit 528MHz 196-Pin MAPBGA - Trays (Alt: MIMXRT106LCVL5B) Min Qty: 240 Package Multiple: 240 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$11.4187 / $13.1683 | Buy Now |
DISTI #
771-MIMXRT106LCVL5B
|
Mouser Electronics | ARM Microcontrollers - MCU i.MXRT106A, USB Fix RoHS: Compliant | 0 |
|
$15.0600 / $15.0900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Lead time: 15 Weeks Container: Tray | 0Tray |
|
$11.5200 | Buy Now |
DISTI #
MIMXRT106LCVL5B
|
EBV Elektronik | Processor Crossover i.MX RT1060 ARM Cortex-M7 RISC 32-Bit 528MHz 196-Pin MAPBGA (Alt: MIMXRT106LCVL5B) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MIMXRT106LCVL5B
MIMXRT106LCVL5B CAD Models
MIMXRT106LCVL5B Part Data Attributes
|
MIMXRT106LCVL5B
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MIMXRT106LCVL5B
NXP Semiconductors
RISC Microprocessor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |