-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microprocessor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ5380
|
Newark | Mpu, 32Bit, 528Mhz, -40 To 105Deg C Rohs Compliant: Yes |Nxp MIMXRT106SCVL5B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$14.7400 / $21.0000 | Buy Now |
DISTI #
568-MIMXRT106SCVL5B-ND
|
DigiKey | IC MCU 32BIT EXT MEM 196MAPBGA Min Qty: 1 Lead time: 15 Weeks Container: Tray |
960 In Stock |
|
$12.2638 / $18.2800 | Buy Now |
DISTI #
MIMXRT106SCVL5B
|
Avnet Americas | Microprocessor, i.MX RT106x, 528MHz, 32bit, -40 °C to 105 °C, MAPBGA - Trays (Alt: MIMXRT106SCVL5B) RoHS: Not Compliant Min Qty: 240 Package Multiple: 240 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$9.2942 / $10.7183 | Buy Now |
DISTI #
771-MIMXRT106SCVL5B
|
Mouser Electronics | ARM Microcontrollers - MCU i.MXRT106A, USB Fix RoHS: Compliant | 480 |
|
$12.2600 / $18.2500 | Buy Now |
DISTI #
V36:1790_25672115
|
Arrow Electronics | SOC i.MX ARM Cortex M7 40nm 196-Pin LFBGA Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2301 | Americas - 850 |
|
$11.8310 / $18.0280 | Buy Now |
|
Future Electronics | i.MX RT1060 Crossover MCU with Arm Cortex-M7 Core,196pin LFBGA RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Container: Tray | 0Tray |
|
$10.5100 | Buy Now |
DISTI #
69203365
|
Verical | SOC i.MX ARM Cortex M7 40nm 196-Pin LFBGA Min Qty: 1 Package Multiple: 1 Date Code: 2301 | Americas - 850 |
|
$11.8310 / $18.0280 | Buy Now |
DISTI #
MIMXRT106SCVL5B
|
Avnet Americas | Microprocessor, i.MX RT106x, 528MHz, 32bit, -40 °C to 105 °C, MAPBGA - Trays (Alt: MIMXRT106SCVL5B) RoHS: Not Compliant Min Qty: 240 Package Multiple: 240 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$9.2942 / $10.7183 | Buy Now |
DISTI #
MIMXRT106SCVL5B
|
Avnet Americas | Microprocessor, i.MX RT106x, 528MHz, 32bit, -40 °C to 105 °C, MAPBGA - Trays (Alt: MIMXRT106SCVL5B) RoHS: Not Compliant Min Qty: 240 Package Multiple: 240 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$9.2942 / $10.7183 | Buy Now |
DISTI #
MIMXRT106SCVL5B
|
Avnet Silica | Microprocessor, i.MX RT106x, 528MHz, 32bit, -40 �C to 105 �C, MAPBGA (Alt: MIMXRT106SCVL5B) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIMXRT106SCVL5B
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MIMXRT106SCVL5B
NXP Semiconductors
RISC Microprocessor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | NXP | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |