-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH5813
|
Newark | I.mx Rt600 Crossover Mcu With Arm Cortex -M33 And Dsp Cores/ Reel Rohs Compliant: Yes |Nxp MIMXRT685SFAWBR Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$10.8500 | Buy Now |
DISTI #
568-MIMXRT685SFAWBRCT-ND
|
DigiKey | IC MCU 32BIT EXT MEM 114WLCSP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5787 In Stock |
|
$13.1278 / $22.2300 | Buy Now |
DISTI #
MIMXRT685SFAWBR
|
Avnet Americas | Microcontroller 32-Bit Dual ARM Cortex-M33 RISC 32K-byte Flash 114-Pin WLCSP - Tape and Reel (Alt: MIMXRT685SFAWBR) Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$11.3936 / $12.5786 | Buy Now |
DISTI #
771-MIMXRT685SFAWBR
|
Mouser Electronics | ARM Microcontrollers - MCU i.MX RT600 Crossover MCU with Arm Cortex -M33 and DSP Cores RoHS: Compliant | 0 |
|
$12.6100 | Order Now |
DISTI #
V36:1790_24617312
|
Arrow Electronics | SOC i.MX ARM Cortex M33 114-Pin WLCSP RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks Date Code: 2202 | Americas - 6000 |
|
$12.1590 | Buy Now |
|
Future Electronics | ARM Microcontrollers - MCU i.MX RT600 Crossover MCU with Arm Cortex -M33 and DSP RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$11.9300 | Buy Now |
DISTI #
71324750
|
Verical | SOC i.MX ARM Cortex M33 114-Pin WLCSP RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Date Code: 2202 | Americas - 6000 |
|
$12.1590 | Buy Now |
|
Rochester Electronics | RT600 114WLCSP, Sec RoHS: Compliant Status: Active Min Qty: 1 | 5323 |
|
$12.4300 / $14.6200 | Buy Now |
DISTI #
MIMXRT685SFAWBR
|
Avnet Americas | Microcontroller 32-Bit Dual ARM Cortex-M33 RISC 32K-byte Flash 114-Pin WLCSP - Tape and Reel (Alt: MIMXRT685SFAWBR) Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$11.3936 / $12.5786 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIMXRT685SFAWBR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MIMXRT685SFAWBR
NXP Semiconductors
Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2020-03-03 | |
Samacsys Manufacturer | NXP | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |