Part Details for MIN-3FP-3 by Mencom Corporation
Overview of MIN-3FP-3 by Mencom Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIN-3FP-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74202098
|
RS | Cable, MIN Size I, 3 Pole, Female, 3 Ft, 13A, yellow | Mencom MIN-3FP-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 2 |
|
$25.6100 / $28.4500 | Buy Now |
|
Onlinecomponents.com | MIN Size I - Cordset - 3 Pole - Female Straight - 3 Ft - 13A - Yellow - PVC RoHS: Compliant |
10 In Stock |
|
$21.8600 / $28.1900 | Buy Now |
|
Master Electronics | MIN Size I - Cordset - 3 Pole - Female Straight - 3 Ft - 13A - Yellow - PVC RoHS: Compliant |
10 In Stock |
|
$21.8600 / $28.1900 | Buy Now |