Part Details for MIN-5FP-FW by Mencom Corporation
Overview of MIN-5FP-FW by Mencom Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3085B | Rochester Electronics LLC | Adjustable Positive Standard Regulator, 1.7V Min, 46V Max, BIPolar, MBCY8, METAL CAN-8 | |
CA3085AE | Rochester Electronics LLC | Adjustable Positive Standard Regulator, 1.6V Min, 37V Max, BIPolar, PDIP8, PLASTIC, DIP-8 | |
Z9169-A | Coilcraft Inc | RF Transformer, 3MHz Min, 1000MHz Max |
Price & Stock for MIN-5FP-FW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73508049
|
RS | Cables and Receptacles5 P0L MIN FEM FIELD WIRE | Mencom MIN-5FP-FW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 3 |
|
$25.3900 / $29.5200 | Buy Now |
|
Onlinecomponents.com | MIN Size I - 5 Pole - Female Straight - Field Wireable - Nickel Plated Brass - 5-13mm RoHS: Compliant | 294 Factory Stock |
|
$19.6300 / $25.9800 | Buy Now |
|
Master Electronics | MIN Size I - 5 Pole - Female Straight - Field Wireable - Nickel Plated Brass - 5-13mm RoHS: Compliant | 294 Factory Stock |
|
$19.6300 / $25.9800 | Buy Now |