Part Details for MIN-5FR-1 by Mencom Corporation
Overview of MIN-5FR-1 by Mencom Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIN-5FR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73508063
|
RS | Cables and Receptacles5 PL MIN FM RCP 1in | Mencom MIN-5FR-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$16.9100 | Buy Now |
|
Onlinecomponents.com | MIN Size I - Receptacle - 5 Pole - Female Straight - 1 Ft - 16awg - 8A - .5-NPT - Front Mount - Aluminum Clear Anodized RoHS: Compliant | 0 |
|
$14.7700 / $19.5600 | Buy Now |