There are no models available for this part yet.
Overview of MIN-5MFF-T by Mencom Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3085B | Rochester Electronics LLC | Adjustable Positive Standard Regulator, 1.7V Min, 46V Max, BIPolar, MBCY8, METAL CAN-8 | |
CA3085AE | Rochester Electronics LLC | Adjustable Positive Standard Regulator, 1.6V Min, 37V Max, BIPolar, PDIP8, PLASTIC, DIP-8 | |
Z9169-A | Coilcraft Inc | RF Transformer, 3MHz Min, 1000MHz Max |
Price & Stock for MIN-5MFF-T by Mencom Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74201799
|
RS | Cable, T-Connector, MIN Size I, Accessory, 5 pole, Female drop, 8A | Mencom MIN-5MFF-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 3 |
|
$94.8700 / $103.1200 | Buy Now | |
Onlinecomponents.com | MIN Size I - Accessory - 5 pole - Male to Female "T" with Female drop - 8A RoHS: Compliant | 136 Factory Stock |
|
$66.8300 / $84.7400 | Buy Now | ||
Master Electronics | MIN Size I - Accessory - 5 pole - Male to Female "T" with Female drop - 8A RoHS: Compliant | 136 Factory Stock |
|
$66.8300 / $84.7400 | Buy Now |