There are no models available for this part yet.
Overview of MIN-5MP-3 by Mencom Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3085B | Rochester Electronics LLC | Adjustable Positive Standard Regulator, 1.7V Min, 46V Max, BIPolar, MBCY8, METAL CAN-8 | |
CA3085AE | Rochester Electronics LLC | Adjustable Positive Standard Regulator, 1.6V Min, 37V Max, BIPolar, PDIP8, PLASTIC, DIP-8 | |
Z9169-A | Coilcraft Inc | RF Transformer, 3MHz Min, 1000MHz Max |
Price & Stock for MIN-5MP-3 by Mencom Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | MIN Size I - Cordset - 5 Pole - Male Straight - 3 Ft - 8A - Yellow - PVC RoHS: Compliant | 4 Factory Stock |
|
$29.5000 / $38.6500 | Buy Now | ||
Master Electronics | MIN Size I - Cordset - 5 Pole - Male Straight - 3 Ft - 8A - Yellow - PVC RoHS: Compliant | 4 Factory Stock |
|
$29.5000 / $38.6500 | Buy Now |