Part Details for MIN-8FR2-8-18 by Mencom Corporation
Overview of MIN-8FR2-8-18 by Mencom Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3085B | Rochester Electronics LLC | Adjustable Positive Standard Regulator, 1.7V Min, 46V Max, BIPolar, MBCY8, METAL CAN-8 | |
CA3085AE | Rochester Electronics LLC | Adjustable Positive Standard Regulator, 1.6V Min, 37V Max, BIPolar, PDIP8, PLASTIC, DIP-8 | |
Z9169-A | Coilcraft Inc | RF Transformer, 3MHz Min, 1000MHz Max |
Price & Stock for MIN-8FR2-8-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.4900 / $58.7700 | Buy Now |