Part Details for MIN-8MFP-12-C011 by Mencom Corporation
Overview of MIN-8MFP-12-C011 by Mencom Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P8044AH-G-RC0117 | Rochester Electronics LLC | P8044 - Microcontroller, 8-Bit, MROM, 8051 CPU, 12MHz, CMOS | |
TP8044AH-RC0117 | Rochester Electronics | P8044 - Microcontroller, 8-Bit, MROM, 8051 CPU, 12MHz, CMOS | |
CA3085B | Rochester Electronics LLC | Adjustable Positive Standard Regulator, 1.7V Min, 46V Max, BIPolar, MBCY8, METAL CAN-8 |
Price & Stock for MIN-8MFP-12-C011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$117.8400 / $146.9200 | Buy Now |