Part Details for MIN02-002CC070D-F by Cornell Dubilier Electronics Inc
Overview of MIN02-002CC070D-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIN02-002CC070D-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T3986
|
Newark | Metal Clad Mica |Cornell Dubilier MIN02-002CC070D-F Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6800 / $3.5800 | Buy Now |
DISTI #
338-MIN02-002CC070D-FCT-ND
|
DigiKey | CAP MICA 7PF 0.5PF 300V SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
198 In Stock |
|
$2.5884 / $5.0800 | Buy Now |
DISTI #
598-MIN02002CC070DF
|
Mouser Electronics | Mica Capacitors 7uF 300V | 20 |
|
$2.5100 / $4.9300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.7700 / $3.9600 | Buy Now | |
DISTI #
MIN02002CC070DF
|
Richardson RFPD | HI-Q MICA CAPACITORS RoHS: Compliant Min Qty: 200 | 0 |
|
$1.7600 / $2.6500 | Buy Now |