Part Details for MIN02-002CC150G-F by Cornell Dubilier Electronics Inc
Overview of MIN02-002CC150G-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIN02-002CC150G-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MIN02002CC150GF
|
Richardson RFPD | HI-Q MICA CAPACITORS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for MIN02-002CC150G-F
MIN02-002CC150G-F CAD Models
MIN02-002CC150G-F Part Data Attributes
|
MIN02-002CC150G-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MIN02-002CC150G-F
Cornell Dubilier Electronics Inc
Mica Capacitor, Multilayer, Mica, 300V, 2% +Tol, 2% -Tol, -/+200ppm/Cel TC, 0.000015uF, 3121,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 3121 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.000015 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | POLYTETRAFLUOROETHYLENE | |
Height | 3.18 mm | |
JESD-609 Code | e4 | |
Length | 5.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 300 V | |
Size Code | 2221 | |
Surface Mount | YES | |
Temperature Characteristics Code | C | |
Temperature Coefficient | 200ppm/Cel ppm/°C | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | GULL WING | |
Width | 5.26 mm |