Part Details for MIN02-002CC150J-TF by Cornell Dubilier Electronics Inc
Overview of MIN02-002CC150J-TF by Cornell Dubilier Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIN02-002CC150J-TF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y4116
|
Newark | Metal Clad Mica |Cornell Dubilier MIN02-002CC150J-TF RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9100 | Buy Now |
DISTI #
338-MIN02-002CC150J-TFCT-ND
|
DigiKey | CAP MICA 15PF 5% 300V SMD Min Qty: 1 Lead time: 14 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
1150 In Stock |
|
$2.8542 / $7.0700 | Buy Now |
DISTI #
598-MIN02002CC150JTF
|
Mouser Electronics | Mica Capacitors 15pF 300V 5% tol | 0 |
|
$2.8600 / $3.1500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8200 / $5.9000 | Buy Now |
DISTI #
59366966
|
Verical | Mica Capacitor RoHS: Compliant Min Qty: 17 Package Multiple: 1 | Americas - 201 |
|
$3.0500 | Buy Now |
DISTI #
MIN02002CC150JT
|
Richardson RFPD | HI-Q MICA CAPACITORS RoHS: Compliant Min Qty: 1 | 201 |
|
$2.0200 | Buy Now |
DISTI #
C1S154100450239
|
Chip1Stop | Mica Capacitor RoHS: Compliant | 201 |
|
$3.2000 / $4.0400 | Buy Now |
Part Details for MIN02-002CC150J-TF
MIN02-002CC150J-TF CAD Models
MIN02-002CC150J-TF Part Data Attributes
|
MIN02-002CC150J-TF
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MIN02-002CC150J-TF
Cornell Dubilier Electronics Inc
Mica Capacitor, Multilayer, Mica, 300V, -/+200ppm/Cel TC, 0.000015uF, 3121
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 3121 | |
Reach Compliance Code | compliant | |
Capacitance | 0.000015 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | POLYTETRAFLUOROETHYLENE | |
Height | 3.18 mm | |
JESD-609 Code | e4 | |
Length | 5.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 300 V | |
Size Code | 2221 | |
Surface Mount | YES | |
Temperature Characteristics Code | C | |
Temperature Coefficient | 200ppm/Cel ppm/°C | |
Terminal Finish | SILVER | |
Terminal Shape | GULL WING | |
Width | 5.26 mm |