Part Details for MIN02-002DC240B-F by Cornell Dubilier Electronics Inc
Overview of MIN02-002DC240B-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIN02-002DC240B-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y4121
|
Newark | Metal Clad Mica |Cornell Dubilier MIN02-002DC240B-F Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4600 / $3.3000 | Buy Now |
DISTI #
MIN02-002DC240B-F-ND
|
DigiKey | CAP MICA 24PF 0.25PF 300V SMD Min Qty: 200 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0083 | Buy Now |
DISTI #
598-MIN02002DC240BF
|
Mouser Electronics | Mica Capacitors 24pF 300V +/- .25pF tol RoHS: Compliant | 53 |
|
$2.6200 / $4.5300 | Buy Now |
|
Onlinecomponents.com | Cap Mica 24pF 300V 0.25pF (7.92 X 10.16mm) 200°C Bulk RoHS: Compliant | 0 |
|
$1.6500 / $3.6400 | Buy Now |
Part Details for MIN02-002DC240B-F
MIN02-002DC240B-F CAD Models
MIN02-002DC240B-F Part Data Attributes
|
MIN02-002DC240B-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MIN02-002DC240B-F
Cornell Dubilier Electronics Inc
Mica Capacitor, Multilayer, Mica, 300V, 1.0417% +Tol, 1.0417% -Tol, -/+100ppm/Cel TC, 0.000024uF, 3121
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.000024 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 3.18 mm | |
JESD-609 Code | e4 | |
Length | 5.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.0417% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 1.0417% | |
Rated (DC) Voltage (URdc) | 300 V | |
Surface Mount | YES | |
Temperature Characteristics Code | D | |
Temperature Coefficient | 100+/-30ppm/Cel ppm/°C | |
Terminal Finish | SILVER | |
Terminal Shape | GULL WING | |
Width | 5.26 mm |