Part Details for MIN02-002EC700J-TF by Cornell Dubilier Electronics Inc
Overview of MIN02-002EC700J-TF by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIN02-002EC700J-TF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80R1217
|
Newark | Metal Clad Mica |Cornell Dubilier MIN02-002EC700J-TF RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.1900 / $5.4000 | Buy Now |
DISTI #
MIN02-002EC700J-TF-ND
|
DigiKey | CAP MICA 70PF 5% 300V SMD Min Qty: 500 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.4176 | Buy Now |
DISTI #
598-MIN02002EC700JTF
|
Mouser Electronics | Mica Capacitors 70uF 300V RoHS: Compliant | 0 |
|
$4.9900 / $5.3800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.9700 / $10.4000 | Buy Now |
DISTI #
MIN02-002EC700J-TF
|
TTI | Mica Capacitors 70uF 300V RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$4.8000 | Buy Now |