Part Details for MIN5 by Littelfuse Inc
Overview of MIN5 by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIN5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2813 / $0.4116 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 20 |
|
$1.2188 / $1.8750 | Buy Now |
|
Quest Components | 16 |
|
$1.2500 / $2.5000 | Buy Now |
Part Details for MIN5
MIN5 CAD Models
MIN5 Part Data Attributes
|
MIN5
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MIN5
Littelfuse Inc
MIN5
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Body Breadth | 3.8 mm | |
Body Height | 8.8 mm | |
Body Length or Diameter | 10.9 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 25 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 5 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.03 s |