Part Details for MINH-3FR-2M by Mencom Corporation
Overview of MINH-3FR-2M by Mencom Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MINH-3FR-2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74202717
|
RS | Cable, MIN Power Size I, 3 Pole, Female, 2m, 14awg, 18A | Mencom MINH-3FR-2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$29.3500 / $35.1500 | Buy Now |
|
Onlinecomponents.com | MIN Power Size I - Receptacle - 3 Pole - Female Straight - 2m - 14awg - 18A - .5-NPT - Front Mount - Aluminum Clear Anodized RoHS: Compliant | 116 Factory Stock |
|
$23.3600 / $30.9300 | Buy Now |
|
Master Electronics | MIN Power Size I - Receptacle - 3 Pole - Female Straight - 2m - 14awg - 18A - .5-NPT - Front Mount - Aluminum Clear Anodized RoHS: Compliant | 116 Factory Stock |
|
$23.3600 / $30.9300 | Buy Now |