There are no models available for this part yet.
Overview of MINI SAMPLE KIT by Ametherm Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Mini-Power-Monitor | Renesas Electronics Corporation | Mini Power Monitor Reference Design | |
CS-SASMINIHD2-002 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-002 2m (6.6') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD | |
CS-SASMINIHD2-003 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-003 3m (9.8') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD |
Price & Stock for MINI SAMPLE KIT by Ametherm Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
570-1183-ND
|
DigiKey | CIRC PRT KIT INRUSH CUR LMT 16PC Min Qty: 1 Lead time: 8 Weeks Container: Case |
1 In Stock |
|
$34.7420 / $52.1100 | Buy Now | |
DISTI #
995-MINISAMPLEKIT
|
Mouser Electronics | Circuit Protection Kits Mini Sample Kit RoHS: Compliant | 0 |
|
$37.2100 / $52.0900 | Order Now |