Part Details for MINI STRIPAX 128 by Weidmüller Interface GmbH & Co. KG
Overview of MINI STRIPAX 128 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Mini-Power-Monitor | Renesas Electronics Corporation | Mini Power Monitor Reference Design | |
CS-SASMINIHD2-002 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-002 2m (6.6') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD | |
CS-SASMINIHD2-003 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-003 3m (9.8') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD |
Price & Stock for MINI STRIPAX 128
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M4843
|
Newark | Wire Stripper, 0.08-1Mm, Stripping Capacity Awg:-, Stripping Capacity Metric:-, For Use With:Solid & Stranded Wires, Product Range:-, Svhc:No Svhc (15-Jan-2018), Length:135Mm, Stripping Capacity:1Mm2, Stripping Capacity Awg:18Awg, Rohs Compliant: Yes |Weidmuller MINI STRIPAX 128 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 44 |
|
$135.5300 | Buy Now |