-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, 0.015ohm, Surface Mount, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MINIASMDC260F/12-2-ND
|
DigiKey | PTC RESET FUSE 12V 2.6A 1812 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
367 In Stock |
|
$0.2782 / $0.5300 | Buy Now |
DISTI #
576-RF4569-000
|
Mouser Electronics | Resettable Fuses - PPTC MINI SMD RESETTABLE FUSE RoHS: Compliant | 218 |
|
$0.3180 / $0.7300 | Buy Now |
DISTI #
RF4569-000
|
TTI | Resettable Fuses - PPTC MINI SMD RESETTABLE FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Bulk | Americas - 0 |
|
$0.3150 | Buy Now |
|
New Advantage Corporation | THERMISTOR PTC RESETTABLE FUSE 1812 2.6A 12V SMT RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1186 |
|
$0.7260 / $0.7779 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE 1812 2.6A 12V SMT | 1486 |
|
$0.5445 / $0.6262 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MINIASMDC260F/12-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MINIASMDC260F/12-2
Littelfuse Inc
PTC Resettable Fuse, 0.015ohm, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RMIN AT 25 DEG CEL | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 4.83 mm | |
Package Style | SMT | |
Package Width | 3.41 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Reference Standard | AEC-Q200;UL;TS16949 | |
Resistance | 0.015 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 12 V |