-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MINISMDC200F/16-2CT-ND
|
DigiKey | PTC RESET FUSE 16V 2A 1812 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11327 In Stock |
|
$0.2915 / $0.7100 | Buy Now |
DISTI #
650-MINISMDC200F/162
|
Mouser Electronics | Resettable Fuses - PPTC MINI SMD RESETTABLE FUSE RoHS: Compliant | 4916 |
|
$0.3340 / $0.6600 | Buy Now |
|
Future Electronics | Resettable Fuses - PPTC MINI SMD RESETTABLE FUSE RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3200 / $0.3450 | Buy Now |
DISTI #
RF3101-000
|
TTI | Resettable Fuses - PPTC MINI SMD RESETTABLE FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2920 / $0.2980 | Buy Now |
|
LCSC | 16V 2A 40A 4A 1812 Resettable Fuses ROHS | 279 |
|
$0.2038 / $0.3915 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE 1812 2A 16V SMT | 0 |
|
$0.6921 / $0.7959 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MINISMDC200F/16-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MINISMDC200F/16-2
Littelfuse Inc
PTC Resettable Fuse
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | Rmax:0.085 OHMS AT 20 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.22 mm | |
Package Length | 4.73 mm | |
Package Style | SMT | |
Package Width | 3.41 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Reference Standard | CSA; UL | |
Resistance | 0.02 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 16 V |