Part Details for MINP-19MP-6M by Mencom Corporation
Overview of MINP-19MP-6M by Mencom Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MINP-19MP-6M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74202016
|
RS | Cable, MIN Size III, Shielded, 19 Pole, Male, 6M, 18 & 22awg, black | Mencom MINP-19MP-6M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$209.6000 / $227.8300 | Buy Now |
|
Onlinecomponents.com | MIN Size III - Cordset - Shielded Cable - Not shielded to coupling nut - 19 Pole - Male Straight - 6M - 18 & 22awg - 6A/1A or 4A/2A - Black - PUR RoHS: Compliant | 0 |
|
$184.5400 / $198.2100 | Buy Now |