MIPAG1XX010BAAAX
Description: Piezoresistive Sensor, Absolute, 0Psi Min, 145Psi Max, 0.15%, Cylindrical,

Overview of MIPAG1XX010BAAAX by Honeywell Sensing and Control

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MIPAG1XX010BAAAX by Honeywell Sensing and Control

Part # Manufacturer Description Stock Price Buy
DISTI # 70AH8260
Newark "mip, Rat., 10Bara, Packard, G1/4A-G " |Honeywell MIPAG1XX010BAAAX RoHS: Not Compliant Min Qty: 85 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $75.2200
  • 181 $71.2700
  • 601 $63.3600
  • 961 $59.3900
$59.3900 / $75.2200 Buy Now
DISTI # 480-MIPAG1XX010BAAAX-ND
DigiKey MIP, RAT., 10BARA, PACKARD, G1/4 Min Qty: 85 Lead time: 10 Weeks Container: Bulk Temporarily Out of Stock
  • 85 $48.0120
$48.0120 Buy Now
DISTI # 785-MIPAG1XX010BAAAX
Mouser Electronics Industrial Pressure Sensors "MIP, RAT., 10BARA, PACKARD, G1/4A-G " 0
  • 85 $61.5700
$61.5700 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 22 $131.4000
  • 43 $71.1800
  • 64 $50.4800
  • 85 $49.4700
$49.4700 / $131.4000 Buy Now
Master Electronics   RoHS: Compliant 0
  • 22 $131.4000
  • 43 $71.1800
  • 64 $50.4800
  • 85 $49.4700
$49.4700 / $131.4000 Buy Now

CAD Models for MIPAG1XX010BAAAX by Honeywell Sensing and Control
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MIPAG1XX010BAAAX by Honeywell Sensing and Control

MIPAG1XX010BAAAX
Honeywell Sensing and Control
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HONEYWELL SENSING AND CONTROL
Reach Compliance Code
unknown
Accuracy-Max (%)
0.15%
Additional Feature
IP 65, IP 67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION
Body Height
10.2 mm
Housing
STAINLESS STEEL
Operating Current-Max
7.5 mA
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Range
0.50-4.50V
Output Type
VOLTAGE OUTPUT
Package Shape/Style
CYLINDRICAL
Port Type
G1/4A-G
Pressure Range-Max
145.03 Psi
Pressure Range-Min
Pressure Sensing Mode
ABSOLUTE
Response Time
1000 µs
Sensors/Transducers Type
PRESSURE SENSOR,PIEZORESISTIVE
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Termination Type
CONNECTOR
Want to compare parts?
  1. MIPAG1XX010BAAAX
    Honeywell Sensing and Control
    Piezoresistive Sensor, Absolute, 0Psi Min, 145Psi Max, 0.15%, Cylindrical,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIPAG1XX010BAAAX by Honeywell Sensing and Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIPAG1XX010BAAAX by Honeywell Sensing and Control

Select Manufacturer
Which Manufacturer of MIPAG1XX010BAAAX would you like to use for your alert(s)?
  • Please alert me when MIPAG1XX010BAAAX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MIPAG1XX010BAAAX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIPAG1XX010BAAAX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MIPAG1XX010BAAAX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIPAG1XX010BAAAX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIPAG1XX010BAAAX by Honeywell Sensing and Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: