Part Details for MIPAG1XX010BSAAX by Honeywell Sensing and Control
Overview of MIPAG1XX010BSAAX by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIPAG1XX010BSAAX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH8261
|
Newark | "mip, Rat., 10Barsg, Packard, G1/4 A-G Rohs Compliant: Yes |Honeywell MIPAG1XX010BSAAX Min Qty: 85 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.1900 / $72.4400 | Buy Now |
DISTI #
480-MIPAG1XX010BSAAX-ND
|
DigiKey | MIP, RAT., 10BARSG, PACKARD, G1/ Min Qty: 85 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.4272 | Buy Now |
DISTI #
785-MIPAG1XX010BSAAX
|
Mouser Electronics | Industrial Pressure Sensors INDUSTRIAL PRESSURE SENSOR RoHS: Compliant | 89 |
|
$65.5700 / $73.9500 | Buy Now |
DISTI #
71906496
|
RS | Media Isolated Pressure Sensor | Honeywell MIPAG1XX010BSAAX RoHS: Not Compliant Min Qty: 85 Package Multiple: 1 Container: Bulk | 0 |
|
$91.6200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$47.6400 / $126.5400 | Buy Now |
DISTI #
MIPAG1XX010BSAAX
|
TTI | Industrial Pressure Sensors INDUSTRIAL PRESSURE SENSOR Min Qty: 85 Package Multiple: 60 Container: Each | Americas - 0 |
|
$41.5800 / $46.0300 | Buy Now |
DISTI #
MIPAG1XX010BSAAX
|
TME | Converter: pressure, Pressure setting range: 0÷10bar, 5VDC, 1% Min Qty: 1 | 0 |
|
$53.9700 / $62.2800 | RFQ |
|
Master Electronics | RoHS: Compliant | 0 |
|
$47.6400 / $126.5400 | Buy Now |
Part Details for MIPAG1XX010BSAAX
MIPAG1XX010BSAAX CAD Models
MIPAG1XX010BSAAX Part Data Attributes
|
MIPAG1XX010BSAAX
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
MIPAG1XX010BSAAX
Honeywell Sensing and Control
Piezoresistive Sensor, Gage, Cylindrical,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Accuracy-Max (%) | 0.15% | |
Additional Feature | IP 65, IP 67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Height | 10.2 mm | |
Housing | STAINLESS STEEL | |
Operating Current-Max | 7.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.50-4.50V | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | G1/4A-G | |
Pressure Sensing Mode | SEALED GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Termination Type | CONNECTOR |