Part Details for MIPAN1XX035BSAAX by Honeywell Sensing and Control
Overview of MIPAN1XX035BSAAX by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIPAN1XX035BSAAX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH8289
|
Newark | "mip, Rat. 35Barsg, Packard, 1/4Npt " |Honeywell MIPAN1XX035BSAAX Min Qty: 85 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.3900 / $75.2200 | Buy Now |
DISTI #
480-MIPAN1XX035BSAAX-ND
|
DigiKey | MIP, RAT. 35BARSG, PACKARD, 1/4N Min Qty: 85 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.5946 | Buy Now |
DISTI #
785-MIPAN1XX035BSAAX
|
Mouser Electronics | Industrial Pressure Sensors "MIP, RAT. 35barSG, PACKARD, 1/4NPT " RoHS: Compliant | 0 |
|
$58.0100 | Order Now |
DISTI #
71906480
|
RS | Media Isolated Pressure Sensor | Honeywell MIPAN1XX035BSAAX RoHS: Not Compliant Min Qty: 85 Package Multiple: 1 Container: Bulk | 0 |
|
$63.4200 | RFQ |
|
Onlinecomponents.com | Pressure Transducer - 35 bar - Sealed Gage - Media Isolated - Amplified - Metri-pak 150 - Stainless Steel - 1/4-18 NPT | 0 |
|
$49.4700 / $131.4000 | Buy Now |
|
Master Electronics | Pressure Transducer - 35 bar - Sealed Gage - Media Isolated - Amplified - Metri-pak 150 - Stainless Steel - 1/4-18 NPT | 0 |
|
$49.4700 / $131.4000 | Buy Now |
Part Details for MIPAN1XX035BSAAX
MIPAN1XX035BSAAX CAD Models
MIPAN1XX035BSAAX Part Data Attributes:
|
MIPAN1XX035BSAAX
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
MIPAN1XX035BSAAX
Honeywell Sensing and Control
Piezoresistive Sensor, Gage, Cylindrical,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.15% | |
Additional Feature | IP 65, IP 67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Height | 10.2 mm | |
Housing | STAINLESS STEEL | |
Operating Current-Max | 7.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.50-4.50V | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 1/4-18 NPT | |
Pressure Sensing Mode | SEALED GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Termination Type | CONNECTOR |