Part Details for MIPAN1XX035BSCHX by Honeywell Sensing and Control
Overview of MIPAN1XX035BSCHX by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIPAN1XX035BSCHX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK0926
|
Newark | "mips, metri, n1 Port,35Bars,4-20Ma " |Honeywell MIPAN1XX035BSCHX Min Qty: 85 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.0600 / $79.8700 | Buy Now |
DISTI #
480-MIPAN1XX035BSCHX-ND
|
DigiKey | MIPS,METRI,N1 PORT,35BARS,4-20MA Min Qty: 85 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.2120 | Buy Now |
DISTI #
785-MIPAN1XX035BSCHX
|
Mouser Electronics | Industrial Pressure Sensors "MIPS,METRI,N1 PORT,35BARS,4-20MA " | 0 |
|
$61.5900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$52.5300 / $139.5100 | Buy Now | |
|
Master Electronics | 0 |
|
$52.5300 / $139.5100 | Buy Now |
Part Details for MIPAN1XX035BSCHX
MIPAN1XX035BSCHX CAD Models
MIPAN1XX035BSCHX Part Data Attributes:
|
MIPAN1XX035BSCHX
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
MIPAN1XX035BSCHX
Honeywell Sensing and Control
Piezoresistive Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | IP 65, IP 67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Height | 10.2 mm | |
Housing | STAINLESS STEEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 4-20mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 1/4-18 NPT | |
Pressure Sensing Mode | SEALED GAGE | |
Response Time | 2000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 8 V | |
Termination Type | CONNECTOR |