-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Piezoresistive Sensor, Gage, Cylindrical,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH6346
|
Newark | Pressure Transducer, Seal Gauge, 100Psi Rohs Compliant: Yes |Honeywell MIPAN2XX100PSAAX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 107 |
|
$58.3900 / $73.9400 | Buy Now |
DISTI #
51AH5550
|
Newark | Pressure Transducer, Seal Gauge, 100Psi, Operating Pressure Max:100Psi, Sensor Output:Voltage, Pressure Measurement Type:Sealed Gauge, Voltage Rating:5Vdc, Port Style:1/8" - 27 Npt, Supply Current:6.5Ma, Product Range:Mip Series Rohs Compliant: Yes |Honeywell MIPAN2XX100PSAAX Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.9200 / $38.6900 | Buy Now |
DISTI #
480-MIPAN2XX100PSAAX-ND
|
DigiKey | SENSOR 100PSIS 1/8"NPT 4.5V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
699 In Stock |
|
$56.4272 / $73.9400 | Buy Now |
DISTI #
785-MIPAN2XX100PSAAX
|
Mouser Electronics | Industrial Pressure Sensors MIP,RAT.100PSI,PACKARD,1/8NPT RoHS: Compliant | 215 |
|
$51.8500 / $70.0200 | Buy Now |
DISTI #
71906486
|
RS | Media Isolated Pressure Sensor | Honeywell MIPAN2XX100PSAAX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$63.9900 / $71.1000 | RFQ |
|
Onlinecomponents.com | Pressure Transducer - 100 PSI - Sealed Guage - Metri-Pack 150 Connector - 1/8-27 NPT |
158 In Stock 97 On Order |
|
$42.5000 / $57.1200 | Buy Now |
DISTI #
MIPAN2XX100PSAAX
|
TTI | Industrial Pressure Sensors MIP,RAT.100PSI,PACKARD,1/8NPT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box |
Americas - 0 Limited Supply - Call TTI |
|
$52.3900 / $69.3300 | Buy Now |
DISTI #
3364907
|
element14 Asia-Pacific | PRESSURE TRANSDUCER, SEAL GAUGE, 100PSI RoHS: Compliant Min Qty: 1 Container: Each | 107 |
|
$53.8993 / $71.3275 | Buy Now |
DISTI #
3364907
|
Farnell | PRESSURE TRANSDUCER, SEAL GAUGE, 100PSI RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 107 |
|
$50.2568 / $67.8574 | Buy Now |
|
Master Electronics | Pressure Transducer - 100 PSI - Sealed Guage - Metri-Pack 150 Connector - 1/8-27 NPT |
158 In Stock 97 On Order |
|
$42.5000 / $57.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIPAN2XX100PSAAX
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
MIPAN2XX100PSAAX
Honeywell Sensing and Control
Piezoresistive Sensor, Gage, Cylindrical,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Accuracy-Max (%) | 0.15% | |
Additional Feature | IP 65, IP 67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Height | 10.2 mm | |
Housing | STAINLESS STEEL | |
Operating Current-Max | 7.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.50-4.50V | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 1/8-27 NPT | |
Pressure Sensing Mode | SEALED GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Termination Type | CONNECTOR |