Part Details for MIPKN2XX030PAAAX by Honeywell Sensing and Control
Overview of MIPKN2XX030PAAAX by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIPKN2XX030PAAAX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK0987
|
Newark | "mips, 0.5M Cable, N2 Port, 30Psia, Ratio" |Honeywell MIPKN2XX030PAAAX Min Qty: 85 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.3900 / $75.2200 | Buy Now |
DISTI #
480-MIPKN2XX030PAAAX-ND
|
DigiKey | MIPS, 0.5M CABLE, N2 PORT, 30PSI Min Qty: 85 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.5946 | Buy Now |
DISTI #
785-MIPKN2XX030PAAAX
|
Mouser Electronics | Industrial Pressure Sensors "MIPS, 0.5M CABLE, N2 PORT, 30psiA, RATIO" | 0 |
|
$58.0100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$49.4700 / $131.4000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$49.4700 / $131.4000 | Buy Now |
Part Details for MIPKN2XX030PAAAX
MIPKN2XX030PAAAX CAD Models
MIPKN2XX030PAAAX Part Data Attributes
|
MIPKN2XX030PAAAX
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
MIPKN2XX030PAAAX
Honeywell Sensing and Control
Piezoresistive Sensor, Absolute, 0Psi Min, 30Psi Max, 0.15%, Cylindrical,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.15% | |
Additional Feature | IP 65, IP 67, IP 69K, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Height | 10.2 mm | |
Housing | STAINLESS STEEL | |
Operating Current-Max | 7.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.50-4.50V | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 1/8-27 NPT | |
Pressure Range-Max | 30 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Termination Type | CABLE HARNESS |