Part Details for MIPP-KD-CUD4-2T2N-2T2N by Hirschmann Electronics GmbH & Co Kg
Overview of MIPP-KD-CUD4-2T2N-2T2N by Hirschmann Electronics GmbH & Co Kg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6404CUD-4#TRPBF | Analog Devices | 600MHz, L N, Hi Prec Fully Dif | |
LT1993CUD-4#PBF | Analog Devices | 900MHz L Dist, L N Diff Amp/AD | |
LTC6404CUD-4#PBF | Analog Devices | 600MHz, L N, Hi Prec Fully Dif |
Price & Stock for MIPP-KD-CUD4-2T2N-2T2N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y9368
|
Newark | Mipp/Kd/Cud4/2T2N/2T2N/Xxxx/Xxxx/Xxxx/Xx |Hirschmann MIPP-KD-CUD4-2T2N-2T2N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,865.4100 / $2,009.7600 | Buy Now |