Part Details for MIS-012-01-F-D-DP-K-TR by Samtec Inc
Overview of MIS-012-01-F-D-DP-K-TR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIS-012-01-F-D-DP-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MIS-012-01-F-D-DP-
|
Avnet Americas | Conn Stacking RCP 24 POS 5mm/8mm Stack Height 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: MIS-012-01-F-D-DP-) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5400 / $2.0700 | Buy Now |
DISTI #
000000000005475539
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5400 / $2.0700 | Buy Now |