There are no models available for this part yet.
Overview of MIS-057-01-F-D-TR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for MIS-057-01-F-D-TR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-MIS-057-01-F-D-TR-ND
|
DigiKey | 0.635 MM MIXED TECHNOLOGY HIGH-S Min Qty: 475 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.7199 | Buy Now | |
DISTI #
MIS-057-01-F-D-TR
|
Avnet Americas | Conn Micro High Speed Socket Strip SKT 114 POS 0.64mm Solder ST Thru-Hole/SMD T/R - Tape and Reel (Alt: MIS-057-01-F-D-TR) RoHS: Compliant Min Qty: 475 Package Multiple: 475 Container: Reel | 0 |
|
RFQ | ||
DISTI #
200-MIS05701FDTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors "0.635 mm Mixed Technology High-Speed Socket Strip" RoHS: Compliant | 0 |
|
$5.5900 / $7.3800 | Order Now | |
Onlinecomponents.com | 0.635 mm Mixed Technology High-Speed Socket Strip RoHS: Compliant | 0 |
|
$10.1600 / $27.8200 | Buy Now | ||
DISTI #
000000000001322193
|
Sager | Board to Board & Mezzanine Connectors 0.635 mm Mixed Technology High-Speed Socket Strip Min Qty: 1 | 0 |
|
$7.3800 / $12.3200 | Buy Now | |
Master Electronics | 0.635 mm Mixed Technology High-Speed Socket Strip RoHS: Compliant | 0 |
|
$10.1600 / $27.8200 | Buy Now |
CAD Models for MIS-057-01-F-D-TR by Samtec Inc
Part Data Attributes for MIS-057-01-F-D-TR by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Material
|
NOT SPECIFIED
|
JESD-609 Code
|
e3
|