Part Details for MIS-057-01-F-D by Samtec Inc
Overview of MIS-057-01-F-D by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIS-057-01-F-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85T5578
|
Newark | Socket, 0.635Mm, Mixed Tech, 2X57 Position, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.635Mm, No. Of Rows:2Rows, No. Of Contacts:114Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec MIS-057-01-F-D Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9600 / $8.9400 | Buy Now |
DISTI #
MIS-057-01-F-D-ND
|
DigiKey | CONN SOCKET 114POS SMD GOLD Min Qty: 42 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.9593 | Buy Now |
DISTI #
MIS-057-01-F-D
|
Avnet Americas | Conn Micro High Speed Socket Strip SKT 114 POS 0.64mm Solder ST Thru-Hole/SMD - Trays (Alt: MIS-057-01-F-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$5.5400 / $11.1500 | Buy Now |
DISTI #
200-MIS05701FD
|
Mouser Electronics | Board to Board & Mezzanine Connectors "0.635 mm Mixed Technology High-Speed Socket Strip" RoHS: Compliant | 36 |
|
$5.5400 / $11.1500 | Buy Now |
|
Onlinecomponents.com | 0.635 mm Mixed Technology High-Speed Socket Strip RoHS: Compliant | 0 |
|
$5.9100 / $14.3100 | Buy Now |
|
Master Electronics | 0.635 mm Mixed Technology High-Speed Socket Strip RoHS: Compliant | 0 |
|
$5.9100 / $14.3100 | Buy Now |
Part Details for MIS-057-01-F-D
MIS-057-01-F-D CAD Models
MIS-057-01-F-D Part Data Attributes
|
MIS-057-01-F-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MIS-057-01-F-D
Samtec Inc
Board Stacking Connector, 114 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Board Mounting Option | PEG | |
Body Breadth | 0.245 inch | |
Body Depth | 0.135 inch | |
Body Length | 2 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.025 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 114 |