-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 114 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J8027
|
Newark | "0.635 Mm Mixed Technology High-Speed Socket Strip" |Samtec MIS-057-01-L-D-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 350 |
|
$9.7700 | Buy Now |
DISTI #
612-MIS-057-01-L-D-K-TRCT-ND
|
DigiKey | 0.635 MM MIXED TECHNOLOGY HIGH-S Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
473 In Stock |
|
$8.3500 / $14.8400 | Buy Now |
DISTI #
MIS-057-01-L-D-K-T
|
Avnet Americas | Conn Micro High Speed Socket Strip SKT 114 POS 0.64mm Solder ST Thru-Hole/SMD T/R - Tape and Reel (Alt: MIS-057-01-L-D-K-T) RoHS: Compliant Min Qty: 475 Package Multiple: 475 Container: Reel | 350 Factory Stock |
|
RFQ | |
DISTI #
200-MIS05701LDKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors "0.635 mm Mixed Technology High-Speed Socket Strip" RoHS: Compliant | 0 |
|
$6.6300 / $8.7300 | Order Now |
|
Onlinecomponents.com | 0.635 mm Mixed Technology High-Speed Socket Strip RoHS: Compliant | 0 |
|
$4.5300 / $14.5600 | Buy Now |
|
Powell Electronics | 0.635 mm Mixed Technology High-Speed Skt Min Qty: 1 | 231 |
|
$9.7800 / $14.5600 | Buy Now |
DISTI #
000000000001322196
|
Sager | Board to Board & Mezzanine Connectors 0.635 mm Mixed Technology High-Speed Socket Strip Min Qty: 1 | 350 |
|
$8.7300 / $14.5600 | Buy Now |
|
Master Electronics | 0.635 mm Mixed Technology High-Speed Socket Strip RoHS: Compliant | 0 |
|
$4.5300 / $14.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIS-057-01-L-D-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MIS-057-01-L-D-K-TR
Samtec Inc
Board Connector, 114 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLYAMIDE FILM | |
Board Mounting Option | HOLE .086-.098 | |
Body Breadth | 0.245 inch | |
Body Depth | 0.135 inch | |
Body Length | 2 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.025 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.0866 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 114 |
This table gives cross-reference parts and alternative options found for MIS-057-01-L-D-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIS-057-01-L-D-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIS-057-01-F-D-K-TR | Board Connector, 114 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | MIS-057-01-L-D-K-TR vs MIS-057-01-F-D-K-TR |
MIS-057-01-C-D-K-TR | Board Connector, 114 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | MIS-057-01-L-D-K-TR vs MIS-057-01-C-D-K-TR |