Part Details for MIS-057-01-L-D-K by Samtec Inc
Overview of MIS-057-01-L-D-K by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIS-057-01-L-D-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K6506
|
Newark | "0.635 Mm Mixed Technology High-Speed Socket Strip" |Samtec MIS-057-01-L-D-K Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0600 / $10.7000 | Buy Now |
DISTI #
612-MIS-057-01-L-D-K-ND
|
DigiKey | 0.635 MM MIXED TECHNOLOGY HIGH-S Min Qty: 42 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.5348 | Buy Now |
DISTI #
MIS-057-01-L-D-K
|
Avnet Americas | Conn Micro High Speed Socket Strip SKT 114 POS 0.64mm Solder ST Thru-Hole/SMD - Trays (Alt: MIS-057-01-L-D-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
200-MIS05701LDK
|
Mouser Electronics | Board to Board & Mezzanine Connectors "0.635 mm Mixed Technology High-Speed Socket Strip" RoHS: Compliant | 0 |
|
$6.5700 / $13.1800 | Order Now |
|
Onlinecomponents.com | 0.635 mm Mixed Technology High-Speed Socket Strip RoHS: Compliant | 0 |
|
$6.9000 / $16.9500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
Buy Now | |
|
Master Electronics | 0.635 mm Mixed Technology High-Speed Socket Strip RoHS: Compliant | 0 |
|
$6.9000 / $16.9500 | Buy Now |
Part Details for MIS-057-01-L-D-K
MIS-057-01-L-D-K CAD Models
MIS-057-01-L-D-K Part Data Attributes
|
MIS-057-01-L-D-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MIS-057-01-L-D-K
Samtec Inc
Board Connector, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |