Part Details for MIS-1 by Eaton Corporation
Overview of MIS-1 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIS-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MIS-1
|
Avnet Americas | Fuse Alarm Indicating 1A 600V Non-Time Delay 2-Pin Pin Holder - Bulk (Alt: MIS-1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$349.8496 / $388.1144 | Buy Now |
DISTI #
504-MIS-1
|
Mouser Electronics | Specialty Fuses 250VAC 1A Fast Acting Indicating RoHS: Not Compliant | 0 |
|
$414.0500 | Order Now |
DISTI #
MIS-1
|
Avnet Americas | Fuse Alarm Indicating 1A 600V Non-Time Delay 2-Pin Pin Holder - Bulk (Alt: MIS-1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$349.8496 / $388.1144 | Buy Now |
Part Details for MIS-1
MIS-1 CAD Models
MIS-1 Part Data Attributes:
|
MIS-1
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
MIS-1
Eaton Corporation
Electric Fuse, 1A, 200000A (IR),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Height | 50.8 mm | |
Body Length or Diameter | 10.31 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 1 A | |
Reference Standard | CE, UL | |
Terminal Shape | END CAP |