Part Details for MIS-114-01-L-D by Samtec Inc
Overview of MIS-114-01-L-D by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIS-114-01-L-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MIS-114-01-L-D
|
Avnet Americas | Conn Micro High Speed Socket Strip SKT 228 POS 0.64mm Solder ST Thru-Hole/SMD - Bulk (Alt: MIS-114-01-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-MIS11401LD
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.635 mm Mixed Technology High-Speed Socket Strip RoHS: Compliant | 0 |
|
$15.5000 / $18.5800 | Order Now |
|
Onlinecomponents.com | 0.635 mm Mixed Technology High-Speed Socket Strip RoHS: Compliant | 0 |
|
$5.5100 / $20.5200 | Buy Now |
|
Quest Components | BOARD STACKING CONNECTOR, SOCKET | 11 |
|
$15.1125 | Buy Now |
DISTI #
MIS-114-01-L-D
|
Avnet Americas | Conn Micro High Speed Socket Strip SKT 228 POS 0.64mm Solder ST Thru-Hole/SMD - Bulk (Alt: MIS-114-01-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000001083684
|
Sager | Board to Board & Mezzanine Connectors 0.635 mm Mixed Technology High-Speed Socket Strip | 0 |
|
Buy Now | |
|
Master Electronics | 0.635 mm Mixed Technology High-Speed Socket Strip RoHS: Compliant | 0 |
|
$5.5100 / $20.5200 | Buy Now |
Part Details for MIS-114-01-L-D
MIS-114-01-L-D CAD Models
MIS-114-01-L-D Part Data Attributes:
|
MIS-114-01-L-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MIS-114-01-L-D
Samtec Inc
Board Stacking Connector, 228 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 228 |
Alternate Parts for MIS-114-01-L-D
This table gives cross-reference parts and alternative options found for MIS-114-01-L-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIS-114-01-L-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5767153-6 | 228 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE Connectivity | MIS-114-01-L-D vs 5767153-6 |
1-767146-3 | 228 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE Connectivity | MIS-114-01-L-D vs 1-767146-3 |
767153-6 | 228 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE Connectivity | MIS-114-01-L-D vs 767153-6 |
5767178-6 | 228 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE Connectivity | MIS-114-01-L-D vs 5767178-6 |
5767115-6 | 228 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE Connectivity | MIS-114-01-L-D vs 5767115-6 |
1-767115-3 | 228 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE Connectivity | MIS-114-01-L-D vs 1-767115-3 |
1-767178-3 | 228 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE Connectivity | MIS-114-01-L-D vs 1-767178-3 |