Part Details for MIS12-30DA by SMC Corporation of America
Overview of MIS12-30DA by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10156339-22630DA | Amphenol Communications Solutions | PCI EXPRESS EDGE CARD | |
QXP29B4-30DA | Amphenol Communications Solutions | 100G QSFP28 ER4 Lite I Temp | |
SIT9005AIA12-30DA50.000000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator |
Price & Stock for MIS12-30DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71828225
|
RS | Escapement, 12mm Bore, 30mm Stroke, Double Acting, MIS Series | SMC Corporation MIS12-30DA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$215.5000 | RFQ |